
Panduit's HSTT25-C2 heat shrink tubing features a polyolefin material with a red color and an inside diameter of 0.25inch. It is available in a 100foot length and is packaged in bulk quantities. The tubing is rated for operation between -55°C and 135°C. The polyolefin material provides flexibility and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HSTT25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 0.25inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.285lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.