Panduit's HSTT25-D45 heat shrink tubing is made from polyolefin material with a green and yellow color. It has a diameter of 6.35mm and is available in a bulk packaging quantity of 1. The tubing's operating temperature range is from -55°C to 135°C.
Panduit HSTT25-D45 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 4.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-D45 to view detailed technical specifications.
No datasheet is available for this part.