
Panduit's HSTT25-Q45 heat shrink tubing is made from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a green and yellow color with a diameter of 6.35mm and a length of 25 feet. The tubing is packaged in bulk quantities and weighs approximately 8.8 ounces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit HSTT25-Q45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTT25-Q45 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 8.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT25-Q45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
