
The HSTT25-Y heat shrink tubing is made from polyolefin material and has a black color. It has a diameter of 6.35mm and a length of 0.5foot. The tubing is designed for cable management and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a weight of 1.4112oz.
Panduit HSTT25-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.4112oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT25-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.