
Panduit's HSTT38-48-QC heat shrink tubing is made from polyolefin material with a clear color. It has a diameter of 9.5mm and a length of 4 feet. The operating temperature range is from -55°C to 135°C. Available in bulk packaging with 25 units per package.
Panduit HSTT38-48-QC technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.66lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT38-48-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
