
Panduit's HSTT400-48-2C heat shrink tubing is a clear, polyolefin material with a diameter of 102mm and an inside diameter of 4inch. It has a length of 4foot and is available in bulk packaging. The operating temperature range is -55°C to 135°C, and it is designed for cable mounting.
Panduit HSTT400-48-2C technical specifications.
| Color | Clear |
| Diameter | 102mm |
| Inside Diameter | 4inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 2.166lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT400-48-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.