
Heat Shrink Tubing ST Polyolefin Black Automotive
Panduit HSTT4A47-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Features | Moisture Resistant |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | HSTT4A |
| RoHS | Compliant |
No datasheet is available for this part.