
The HSTT50-48-545 heat shrink tubing is made from polyolefin material with a green and yellow color. It has a diameter of 12.7mm and an inside diameter of 0.5inch. The tubing is available in bulk packaging with 5 pieces per package. It can withstand operating temperatures between -55°C and 135°C.
Panduit HSTT50-48-545 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Diameter | 12.7mm |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 11.200001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT50-48-545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
