
This polyolefin heat shrink tubing has a 0.5inch inside diameter and a 4foot length, with a temperature range of -55°C to 135°C. It is designed for cable mounting and is available in a black color. The tubing is packaged in bulk quantities of 25 units.
Panduit HSTT50-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT50-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
