Sign in to ask questions about the Panduit HSTT50-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTT50-T technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 0.5inch |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HSTT |
| Weight | 3.475lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT50-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
