
The HSTT75-48-5-10 heat shrink tubing is made from polyolefin material and has a white color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with a package quantity of 5. It has a diameter of 19.1mm and a length of 4foot.
Panduit HSTT75-48-5-10 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Diameter | 19.1mm |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 13.840001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT75-48-5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
