Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Reel
Checking distributor stock and pricing after the page loads.
Panduit HSTT75-Q45 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 0.75inch |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 10.400001oz |
| RoHS | Not Compliant |