
The HSTT75-TC heat shrink tubing is made from polyolefin material, available in a 19.1mm diameter and 200foot length. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is packaged in bulk quantities and is part of the HSTT series.
Panduit HSTT75-TC technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Clear |
| Diameter | 19.1mm |
| Inside Diameter | 0.75inch |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 4.648lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTT75-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
