Panduit HSTTA25-48-TL technical specifications.
| Color | Black |
| Diameter | 6.35mm |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 250 |
| Series | HSTTA |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA25-48-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.