Panduit HSTTA38-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.375inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTA |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA38-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.