
Panduit's HSTTA50-48-5 heat shrink tubing is made from polyolefin material with a black color. It features moisture resistance and is available in a 5-pack quantity. The tubing has an inside diameter of 0.5inch and a length of 4foot. It is designed for cable mounting and operates within a temperature range of -55°C to 110°C.
Panduit HSTTA50-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 12.7mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTTA |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA50-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.