
This heat shrink tubing is made from polyolefin material with a black color. It has a diameter of 19.1mm and is designed to be moisture resistant. The tubing is available in bulk packaging and has a weight of 1.392 ounces. It can operate within a temperature range of -55°C to 135°C.
Panduit HSTTA75-Y technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 19.1mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.75inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTA |
| Weight | 1.392oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTA75-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.