
Panduit's HSTTK05-48-Q heat shrink tubing features a clear color with a flammability rating of UL224 VW-1. It has an inside diameter of 0.046inch and a length of 4foot. Constructed from PVDF material, this tubing is designed to operate within a temperature range of -55°C to 175°C. Available in bulk packaging with 25 units per package, this heat shrink tubing is suitable for cable management applications.
Panduit HSTTK05-48-Q technical specifications.
| Color | Clear |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.046inch |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTK |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTK05-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
