
This clear heat shrink tubing is made from PVDF material and has a flammability rating of UL224 VW-1. It is available in a package quantity of 25 and is packaged in bulk. The tubing has an inside diameter of 0.063inch and a length of 4foot. It is designed for use in cable management applications and can be mounted to a cable.
Panduit HSTTK06-48-Q technical specifications.
| Color | Clear |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.063inch |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTK |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTK06-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
