Panduit HSTTK19-48-Q technical specifications.
| Color | Clear |
| Diameter | 4.7mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTK |
| Weight | 13.360001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTK19-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.