Sign in to ask questions about the Panduit HSTTK25-48-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTTK25-48-Q technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTK |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTK25-48-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.