Panduit's HSTTP38-CY heat shrink tubing features a polyvinyl construction with a black color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The tubing is UL224 VW-1 rated for flammability and is compliant with RoHS regulations. It is available in a 100foot length with an inside diameter of 0.375inch. The product is packaged individually.
Panduit HSTTP38-CY technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.375inch |
| Length | 100foot |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSTTP |
| Weight | 1.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTP38-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.