
The Panduit HSTTPN150-CC heat shrink tubing features a polyvinyl body material and clear color. It has an inside diameter of 1.5inch and a length of 100foot. The tubing is designed for cable mount applications and operates within a temperature range of -20°C to 105°C. It is available in packaging of one unit per tape and reel.
Panduit HSTTPN150-CC technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Inside Diameter | 1.5inch |
| Length | 100foot |
| Material | PO, Polyolefin, PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HSTTPN |
| Weight | 3.75lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTPN150-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.