
This heat shrink tubing is made from polyvinyl material with a clear color. It has an inside diameter of 0.5inch and a length of 7.13inch. The operating temperature range is from -20°C to 105°C. The tubing is packaged in bulk quantities of 25 pieces and is suitable for cable mounting.
Panduit HSTTPN50-713-Q technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Inside Diameter | 0.5inch |
| Length | 7.13inch |
| Material | PO, Polyolefin, PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HSTTPN |
| Weight | 4.32oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTPN50-713-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
