
Panduit's HSTTPN75-CC heat shrink tubing features a clear color and is made from a polyolefin material. It has an inside diameter of 0.75 inch and a length of 100 feet. The tubing is designed for cable management and can operate within a temperature range of -20°C to 105°C. It is packaged in a roll and weighs approximately 3.55 pounds per unit.
Panduit HSTTPN75-CC technical specifications.
| Color | Clear |
| Inside Diameter | 0.75inch |
| Length | 100foot |
| Material | PO, Polyolefin, PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | HSTTPN |
| Weight | 3.55lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTPN75-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.