
The HSTTRA19-48-Q heat shrink tubing is made from polyolefin material with a black color. It has a diameter of 4.7mm and a length of 4foot. The tubing is moisture resistant and suitable for adhesive mounting. It operates within a temperature range of -55°C to 110°C. The tubing is packaged in bulk quantities of 25 units.
Panduit HSTTRA19-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 4.7mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTRA |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTRA19-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.