
Panduit's HSTTRA25-48-Q heat shrink tubing is made from polyolefin material with a black color. It features a diameter of 6.35mm and a length of 4foot. The tubing is moisture resistant and suitable for operating temperatures between -55°C and 110°C. It is available in bulk packaging with 25 pieces per package.
Panduit HSTTRA25-48-Q technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 6.35mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.25inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTRA |
| Weight | 1.093lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTRA25-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
