
This heat shrink tubing is made from Teflon material with a white and clear color. It has an inside diameter of 0.05inch and a length of 4foot. The tubing is designed for cable mount applications and is available in a package quantity of 25. It has a weight of 8.800001oz and is part of the HSTTT series.
Panduit HSTTT05-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Inside Diameter | 0.05inch |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene, TFE, Teflon |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT05-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
