
Panduit's HSTTT09-48-Q heat shrink tubing is made from Teflon material with an inside diameter of 0.093inch and a length of 4foot. It has a maximum operating temperature of 250°C and a minimum operating temperature of -67°C. The tubing is available in a bulk packaging with 25 units per package and weighs 10oz. It is designed for use in high-temperature applications and is suitable for mounting in a box configuration.
Panduit HSTTT09-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Inside Diameter | 0.093inch |
| Length | 4foot |
| Material | TFE, Teflon, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT09-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
