Panduit HSTTT112-48-5 technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Diameter | 28.6mm |
| Inside Diameter | 1.12inch |
| Length | 4foot |
| Material | TFE, Teflon, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT112-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.