Panduit HSTTT15-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Diameter | 3.8mm |
| Inside Diameter | 0.15inch |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene, TFE, Teflon |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT15-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
