
This heat shrink tubing is made from Teflon material with a white and clear color. It has an inside diameter of 1.5inch and a length of 4foot. The tubing is available in bulk packaging with 2 pieces per package. The operating temperature range is from -67°C to 250°C, and it is designed for cable mount applications.
Panduit HSTTT150-48-2 technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | TFE, Teflon, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT150-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.