
The HSTTT30-48-Q heat shrink tubing is made from Teflon material with a white and clear color. It has a diameter of 7.7mm and an inside diameter of 0.302inch. The tubing is available in bulk packaging with 25 pieces per package. It is designed for cable mount applications and can operate within a temperature range of -67°C to 250°C.
Panduit HSTTT30-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Diameter | 7.7mm |
| Inside Diameter | 0.302inch |
| Length | 4foot |
| Material | TFE, Teflon, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT30-48-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
