Sign in to ask questions about the Panduit HSTTT47-48-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HSTTT47-48-Q technical specifications.
| Body Material | Teflon |
| Color | White, Clear |
| Inside Diameter | 0.47inch |
| Length | 4foot |
| Material | TFE, Teflon, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HSTTT |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTT47-48-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.