Panduit HSTTV09-C technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.093inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTTV |
| Weight | 6.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV09-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
