
Panduit's HSTTV25-C heat shrink tubing is made from polyolefin material and features a black color. It has a length of 100foot and is designed for wall mount applications. The tubing operates within a temperature range of -55°C to 135°C.
Panduit HSTTV25-C technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | HSTTV |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTTV25-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.