
Panduit's HSTTVA100-48-5 heat shrink tubing features a polyolefin body material and black color. It has a diameter of 25.4mm and an inside diameter of 25.4mm. The tubing is available in a package quantity of 5, packaged in a bag. It is designed to operate within a temperature range of -55°C to 125°C and can be mounted using an adhesive method. The weight of each unit is 1.35lb.
Panduit HSTTVA100-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 25.4mm |
| Inside Diameter | 25.4mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | HSTTVA |
| Weight | 1.35lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit HSTTVA100-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.