
This heat shrink tubing is made from polyolefin material with a black color. It has a diameter of 12.7mm and a length of 4foot. The tubing is moisture resistant and suitable for use in temperatures ranging from -55°C to 110°C. It is available in bulk packaging with 5 pieces per package.
Panduit HSTTVA50-48-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 12.7mm |
| Features | Moisture Resistant |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HSTTVA |
| Weight | 11.072001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit HSTTVA50-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
