Sign in to ask questions about the Panduit HTDU2R-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit HTDU2R-E technical specifications.
| Package/Case | Aluminum |
| Color | Black, Red |
| Height | 2inch |
| Length | 12000inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.65lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit HTDU2R-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.