Panduit HV9150-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5.91inch |
| Color | Black |
| Depth | 14.5mm |
| Height | 0.318inch |
| Length | 525mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Hyper-V™ IN-LINE |
| Weight | 0.32oz |
| Width | 0.35inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HV9150-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
