Panduit HV9250-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 9.84inch |
| Color | Black |
| Depth | 14.5mm |
| Height | 8mm |
| Length | 2.76foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Hyper-V™ IN-LINE |
| Weight | 3.3lb |
| Width | 0.35inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit HV9250-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.