
Cable Assembly Dual Fiber Optic Patch Cord 20m Duplex LC to Duplex LC PL-PL
Panduit IAEF617P-7PM20 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |
No datasheet is available for this part.