
The Pan-Way wire duct is made of polyvinyl material and features a white color. It has a depth of 63.2mm and a width of 1.614inch. The duct is available in bulk packaging with a quantity of 10 units. It weighs 1lb and is not radiation hardened.
Sign in to ask questions about the Panduit ICFX10WH-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ICFX10WH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 63.2mm |
| Height | 2.5inch |
| Length | 2.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 1lb |
| Width | 1.614inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ICFX10WH-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.