Panduit's IFRH6C04BL-UGS cable features 8 copper conductors in a shielded twisted pair configuration, with a maximum outer diameter of 8.1mm and a voltage rating of 600V. It is designed to operate within a temperature range of -40 to 75°C. The cable's jacket is black in color and features a foil shield for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.1mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |