
The Panduit ILT2S-C is a nylon cable tie with a natural beige color, measuring 211mm in length and 4.8mm in width, with a wire/cable diameter of 48mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is packaged in bulk quantities of 100. It is not Reach SVHC compliant.
Sign in to ask questions about the Panduit ILT2S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ILT2S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Natural, Beige |
| Height | 0.14inch |
| Length | 211mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BELT-TY™ IN-LINE ILT |
| Weight | 5.6oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ILT2S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
