Panduit ILT3S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural, Beige |
| Height | 0.14inch |
| Length | 292mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BELT-TY™ IN-LINE ILT |
| Weight | 7.680001oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ILT3S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.