Panduit IT9100-CUV7A technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3.94inch |
| Package/Case | 100 |
| Color | Violet |
| Height | 0.3inch |
| Length | 358mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | IT |
| Weight | 1.35lb |
| Width | 0.35inch |
| Wire/Cable Color | Violet |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9100-CUV7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.