Panduit IT9115-CUV4A technical specifications.
| Body Material | Nylon |
| Package/Case | 124 |
| Color | Yellow, Brown |
| Depth | 14.1mm |
| Height | 0.3inch |
| Length | 389mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BELT-TY™ IN-LINE IT |
| Weight | 1.28lb |
| Width | 9mm |
| Wire/Cable Diameter | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit IT9115-CUV4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.