Panduit JB1IW-A technical specifications.
| Color | White, Beige |
| Depth | 85mm |
| Height | 1.75inch |
| Length | 5inch |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 3.6416oz |
| Width | 3.34inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1IW-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.