Sign in to ask questions about the Panduit JB1WH-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit JB1WH-A technical specifications.
| Body Material | PVC |
| Color | White |
| Height | 1.75inch |
| Length | 5inch |
| Number of Gangs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.6416oz |
| Width | 3.34inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JB1WH-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
